Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR02KC16P-R

DigiKey Part Number
360-2541-2-ND - Tape & Reel (TR)
360-2541-1-ND - Cut Tape (CT)
360-2541-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FR02KC16P-R
Description
SW ROTARY DIP HEX COMP 0.1A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Surface Mount Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
Hexadecimal Complement
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.430" (10.92mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.394" (10.00mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Factory Stock: 600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.30000kr.35.30
10kr.29.44900kr.294.49
25kr.27.28120kr.682.03
100kr.24.33180kr.2,433.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.23.03225kr.4,606.45
400kr.21.85623kr.8,742.49
600kr.21.22543kr.12,735.26
1.000kr.20.48945kr.20,489.45
1.400kr.20.03974kr.28,055.64
2.000kr.19.59208kr.39,184.16
Manufacturers Standard Package
Unit Price without VAT:kr.35.30000
Unit Price with VAT:kr.44.12500