FR01KC16H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.23.70012
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: kr.23.70012
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 294
Unit Price: kr.36.01000
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: kr.19.01360
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.20.89800
Datasheet
Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR01KC16H

DigiKey Part Number
FR01KC16H-ND
Manufacturer
Manufacturer Product Number
FR01KC16H
Description
SW ROTARY DIP HEX COMP 0.1A 5V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
FR01KC16H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
NKK Switches
Height Above Board
0.394" (10.00mm)
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal Complement
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyamide (PA), Nylon, Glass Filled
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary with Shaft
Mechanical Life
10,000 Steps
Actuator Level
Raised
Electrical Life
10,000 Steps
Contact Material
Copper Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FR01KC16H-06XLNKK Switches0FR01KC16H-06XL-NDkr.23.70012Parametric Equivalent
FR01KC16H-06XL-SNKK Switches0FR01KC16H-06XL-S-NDkr.23.70012Parametric Equivalent
FR01KC16H-SNKK Switches294360-2203-NDkr.36.01000Parametric Equivalent
S-1131ANidec Components0S-1131A-NDkr.19.01360Similar
SD-1131Nidec Components0563-1068-NDkr.20.89800Parametric Equivalent
Available To Order
Factory Stock: 50
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.01000kr.36.01
Manufacturers Standard Package
Unit Price without VAT:kr.36.01000
Unit Price with VAT:kr.45.01250