
FR01FC10H-06XL | |
|---|---|
DigiKey Part Number | FR01FC10H-06XL-ND |
Manufacturer | |
Manufacturer Product Number | FR01FC10H-06XL |
Description | SW ROTARY DIP BCD COMP 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole, Right Angle Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD Complement | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.01000 | kr.36.01 |
| 10 | kr.30.03300 | kr.300.33 |
| 25 | kr.27.82000 | kr.695.50 |
| 100 | kr.24.81410 | kr.2,481.41 |
| 250 | kr.23.09204 | kr.5,773.01 |
| 500 | kr.21.93628 | kr.10,968.14 |
| 1.000 | kr.20.90476 | kr.20,904.76 |
| 2.500 | kr.19.72334 | kr.49,308.35 |
| Unit Price without VAT: | kr.36.01000 |
|---|---|
| Unit Price with VAT: | kr.45.01250 |


