
FD02KR16P-R | |
|---|---|
DigiKey Part Number | 360-FD02KR16P-RTR-ND - Tape & Reel (TR) 360-FD02KR16P-RCT-ND - Cut Tape (CT) 360-FD02KR16P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FD02KR16P-R |
Description | SW ROTARY DIP HEX COMP 100MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 0.4VA | |
Voltage Rating | 20VAC/DC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Brass | |
Contact Finish | Gold | |
Height Above Board | 0.283" (7.20mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | - | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.283" (7.20mm) | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.60000 | kr.41.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.23.32971 | kr.23,329.71 |
| Unit Price without VAT: | kr.41.60000 |
|---|---|
| Unit Price with VAT: | kr.52.00000 |

