
FD02KR10P-S | |
|---|---|
DigiKey Part Number | 360-FD02KR10P-S-ND |
Manufacturer | |
Manufacturer Product Number | FD02KR10P-S |
Description | SW ROTARY DIP BCD COMP 100MA 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 0.4VA 20VAC/DC |
Datasheet | Datasheet |
Category | Contact Material Brass |
Manufacturer NKK Switches | Contact Finish Gold |
Series | Height Above Board 0.283" (7.20mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 0.4VA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 20VAC/DC | Length 0.283" (7.20mm) |
Actuator Type Rotary with Shaft | Mechanical Life 10,000 Cycles |
Actuator Level Raised | Electrical Life 10,000 Cycles |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.28.42333 | kr.1,705.40 |
| Unit Price without VAT: | kr.28.42333 |
|---|---|
| Unit Price with VAT: | kr.35.52916 |

