



FB15ANEP2 | |
|---|---|
DigiKey Part Number | 360-2307-ND |
Manufacturer | |
Manufacturer Product Number | FB15ANEP2 |
Description | SWITCH PUSH SPST-NO 0.5A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | FB15ANEP2 Models |
Category | Actuator Type Plunger for Cap |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap White |
Packaging Tray | Termination Style Solder Turret |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 5.30mm Dia |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 500mA (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.25000 | kr.35.25 |
| 10 | kr.30.45700 | kr.304.57 |
| 25 | kr.28.72280 | kr.718.07 |
| 50 | kr.27.47380 | kr.1,373.69 |
| 100 | kr.26.27800 | kr.2,627.80 |
| 250 | kr.24.77368 | kr.6,193.42 |
| 500 | kr.23.69094 | kr.11,845.47 |
| 1.000 | kr.22.65371 | kr.22,653.71 |
| Unit Price without VAT: | kr.35.25000 |
|---|---|
| Unit Price with VAT: | kr.44.06250 |







