
EB2061-B-J22AC | |
|---|---|
DigiKey Part Number | EB2061-B-J22AC-ND |
Manufacturer | |
Manufacturer Product Number | EB2061-B-J22AC |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | EB2061-B-J22AC Models |
Category | Actuator Marking No Marking |
Mfr | Color - Actuator/Cap White |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Obsolete | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Features Epoxy Sealed Terminals |
Type Standard, Illuminated | Panel Cutout Dimensions Rectangular - 15.00mm x 12.50mm |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function On-Mom | Mechanical Life 100,000 Cycles |
Current Rating (Amps) 3A (AC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Square, Button |

