
EB2011P-BC | |
|---|---|
DigiKey Part Number | EB2011P-BC-ND |
Manufacturer | |
Manufacturer Product Number | EB2011P-BC |
Description | SWITCH PUSHBUTTON SPDT 3A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
EDA/CAD Models | EB2011P-BC Models |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -10°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 3A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.25000 | kr.57.25 |
| 10 | kr.49.43300 | kr.494.33 |
| 25 | kr.46.61680 | kr.1,165.42 |
| 50 | kr.44.58800 | kr.2,229.40 |
| 100 | kr.42.64350 | kr.4,264.35 |
| 250 | kr.40.19840 | kr.10,049.60 |
| 500 | kr.38.43866 | kr.19,219.33 |
| 1.000 | kr.36.75247 | kr.36,752.47 |
| Unit Price without VAT: | kr.57.25000 |
|---|---|
| Unit Price with VAT: | kr.71.56250 |





