CWSB11AAH | |
|---|---|
DigiKey Part Number | CWSB11AAH-ND |
Manufacturer | |
Manufacturer Product Number | CWSB11AAH |
Description | SWITCH ROCKER SPST 6A 250V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CWSB11AAH Models |
Category | Color - Actuator/Cap Black |
Mfr | Actuator Marking No Marking |
Series | Termination Style PC Pin |
Packaging Bulk | Features Audible Click |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.20mm x 12.90mm |
Mounting Type Panel Mount, Snap-In, Right Angle | Operating Temperature -10°C ~ 70°C |
Circuit | Approval Agency cULus |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 250 V | Base Product Number |
Actuator Type Concave (Curved) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.34000 | kr.28.34 |
| 10 | kr.24.49100 | kr.244.91 |
| 25 | kr.23.10040 | kr.577.51 |
| 50 | kr.22.09620 | kr.1,104.81 |
| 100 | kr.21.13440 | kr.2,113.44 |
| 250 | kr.19.92536 | kr.4,981.34 |
| 500 | kr.19.05512 | kr.9,527.56 |
| 1.000 | kr.18.22148 | kr.18,221.48 |
| Unit Price without VAT: | kr.28.34000 |
|---|---|
| Unit Price with VAT: | kr.35.42500 |

