



CWSB11AA1H | |
|---|---|
DigiKey Part Number | 360-2780-ND |
Manufacturer | |
Manufacturer Product Number | CWSB11AA1H |
Description | SWITCH ROCKER SPST 6A 250V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 6A (AC) 250 V Panel Mount, Snap-In, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CWSB11AA1H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In, Right Angle | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Audible Click | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.90mm | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | cULus | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.25000 | kr.30.25 |
| 10 | kr.26.12300 | kr.261.23 |
| 25 | kr.24.63640 | kr.615.91 |
| 50 | kr.23.56580 | kr.1,178.29 |
| 100 | kr.22.54020 | kr.2,254.02 |
| 250 | kr.21.25068 | kr.5,312.67 |
| 500 | kr.20.32240 | kr.10,161.20 |
| 1.000 | kr.19.43308 | kr.19,433.08 |
| Unit Price without VAT: | kr.30.25000 |
|---|---|
| Unit Price with VAT: | kr.37.81250 |



