
CKL12BTW01-012 | |
|---|---|
DigiKey Part Number  | CKL12BTW01-012-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CKL12BTW01-012  | 
Description  | SWITCH KEYLOCK 2POS SPDT 3A 250V  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Keylock Switch 2 Position SPDT 3A (AC) 250 VAC DC Panel Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CKL12BTW01-012 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | NKK Switches  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Circuit  | SPDT  | |
Number of Positions  | 2  | |
Switch Function  | On-On  | |
Contact Timing  | Non-Shorting (BBM)  | |
Current Rating (Amps)  | 3A (AC)  | |
Voltage Rating - AC  | 250 V  | |
Actuator Type  | Tubular Key  | |
Key Removable Positions  | 1 only  | |
Angle of Throw  | 90°  | |
Contact Material  | Silver (Ag)  | |
Contact Finish  | Silver  | |
Mounting Type  | Panel Mount  | |
Termination Style  | Solder Lug  | |
Panel Cutout Dimensions  | Circular - 19.00mm Dia  | |
Features  | Epoxy Sealed Terminals  | |
Operating Temperature  | -25°C ~ 70°C  | |
Depth Behind Flange  | 34.60mm  | |
Mechanical Life  | 30,000 Cycles  | |
Electrical Life  | 10,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.138.18000 | kr.138.18 | 
| Unit Price without VAT: | kr.138.18000 | 
|---|---|
| Unit Price with VAT: | kr.172.72500 | 

