



CB315FP-R | |
|---|---|
DigiKey Part Number | 360-2591-2-ND - Tape & Reel (TR) 360-2591-1-ND - Cut Tape (CT) 360-2591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB315FP-R |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CB315FP-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.10mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 157gf | |
Ingress Protection | - | |
Features | Sealed - Fully | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.85000 | kr.14.85 |
| 10 | kr.12.49300 | kr.124.93 |
| 25 | kr.11.58920 | kr.289.73 |
| 100 | kr.10.32320 | kr.1,032.32 |
| 250 | kr.9.57748 | kr.2,394.37 |
| 500 | kr.9.06828 | kr.4,534.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.31699 | kr.7,316.99 |
| 2.000 | kr.6.96717 | kr.13,934.34 |
| 3.000 | kr.6.88000 | kr.20,640.00 |
| Unit Price without VAT: | kr.14.85000 |
|---|---|
| Unit Price with VAT: | kr.18.56250 |

