
BB25AH | |
|---|---|
DigiKey Part Number | BB25AH-ND |
Manufacturer | |
Manufacturer Product Number | BB25AH |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | BB25AH Models |
Category | Voltage Rating - AC 28 V |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Plunger for Cap |
Packaging Tray | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap White |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Antistatic |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Mechanical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.16000 | kr.55.16 |
| 10 | kr.47.61300 | kr.476.13 |
| 25 | kr.44.90000 | kr.1,122.50 |
| 50 | kr.42.94580 | kr.2,147.29 |
| 100 | kr.41.07370 | kr.4,107.37 |
| 250 | kr.38.71888 | kr.9,679.72 |
| 500 | kr.37.02408 | kr.18,512.04 |
| 1.000 | kr.35.40028 | kr.35,400.28 |
| Unit Price without VAT: | kr.55.16000 |
|---|---|
| Unit Price with VAT: | kr.68.95000 |









