
BB25AB-HC | |
---|---|
DigiKey Part Number | BB25AB-HC-ND |
Manufacturer | |
Manufacturer Product Number | BB25AB-HC |
Description | SWITCH PUSH DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BB25AB-HC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Antistatic | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.57.47000 | kr.57.47 |
10 | kr.49.63800 | kr.496.38 |
25 | kr.46.80440 | kr.1,170.11 |
50 | kr.44.76800 | kr.2,238.40 |
100 | kr.42.81660 | kr.4,281.66 |
250 | kr.40.36148 | kr.10,090.37 |
500 | kr.38.59468 | kr.19,297.34 |
1.000 | kr.36.90170 | kr.36,901.70 |
Unit Price without VAT: | kr.57.47000 |
---|---|
Unit Price with VAT: | kr.71.83750 |