


B28A1P | |
|---|---|
DigiKey Part Number | B28A1P-ND |
Manufacturer | |
Manufacturer Product Number | B28A1P |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | B28A1P Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 8.00mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 6.00mm Dia |
Mounting Type Panel Mount | Bushing Thread M6 x 0.75 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Nickel Plated |
Voltage Rating - AC 28 V | Electrical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.55000 | kr.91.55 |
| 10 | kr.79.03400 | kr.790.34 |
| 25 | kr.74.52040 | kr.1,863.01 |
| 50 | kr.71.27180 | kr.3,563.59 |
| 100 | kr.68.15940 | kr.6,815.94 |
| 250 | kr.64.24552 | kr.16,061.38 |
| 500 | kr.61.42826 | kr.30,714.13 |
| 1.000 | kr.58.72881 | kr.58,728.81 |
| Unit Price without VAT: | kr.91.55000 |
|---|---|
| Unit Price with VAT: | kr.114.43750 |


