Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole, Right Angle
IP Rated Switches | Datasheet Preview

B23JH

DigiKey Part Number
360-1756-ND
Manufacturer
Manufacturer Product Number
B23JH
Description
SWITCH TOGGLE DPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
B23JH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
6.30mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Bushing Thread
Unthreaded
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Nickel Plated
Voltage Rating - AC
28 V
Electrical Life
50,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 123
Factory Stock: 206
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.53.83000kr.53.83
10kr.46.47200kr.464.72
25kr.43.82480kr.1,095.62
50kr.41.91760kr.2,095.88
100kr.40.08970kr.4,008.97
250kr.37.79148kr.9,447.87
500kr.36.13762kr.18,068.81
1.000kr.34.55281kr.34,552.81
Manufacturers Standard Package
Unit Price without VAT:kr.53.83000
Unit Price with VAT:kr.67.28750