


B23JH-GA | |
|---|---|
DigiKey Part Number | B23JH-GA-ND |
Manufacturer | |
Manufacturer Product Number | B23JH-GA |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | B23JH-GA Models |
Category | Actuator Type Standard Round with Cap |
Mfr | Actuator Length 6.30mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Black Cap |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Nickel Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.49000 | kr.56.49 |
| 10 | kr.48.75500 | kr.487.55 |
| 25 | kr.45.97280 | kr.1,149.32 |
| 50 | kr.43.97300 | kr.2,198.65 |
| 100 | kr.42.05510 | kr.4,205.51 |
| 250 | kr.39.64404 | kr.9,911.01 |
| 500 | kr.37.90864 | kr.18,954.32 |
| 1.000 | kr.36.24584 | kr.36,245.84 |
| Unit Price without VAT: | kr.56.49000 |
|---|---|
| Unit Price with VAT: | kr.70.61250 |

