AT442G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT442G

DigiKey Part Number
AT442G-ND
Manufacturer
Manufacturer Product Number
AT442G
Description
CAP PUSHBUTTON ROUND BLUE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Blue Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Blue
Illumination
Non-Illuminated
For Use With/Related Products
EB, M2 and MB2000 Series
Mounting Type
Snap Fit
Size
10.00mm Dia x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 256
Factory Stock: 10.485
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.5.10700kr.51.07
25kr.4.91000kr.122.75
50kr.4.76680kr.238.34
100kr.4.62590kr.462.59
250kr.4.44724kr.1,111.81
500kr.4.31654kr.2,158.27
1.000kr.4.18957kr.4,189.57
5.000kr.3.90890kr.19,544.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750