
AT442F | |
---|---|
DigiKey Part Number | AT442F-ND |
Manufacturer | |
Manufacturer Product Number | AT442F |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Green | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EB, M2 and MB2000 Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm Dia x 8.00mm H | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.63000 | kr.5.63 |
10 | kr.5.10700 | kr.51.07 |
25 | kr.4.91000 | kr.122.75 |
50 | kr.4.76680 | kr.238.34 |
100 | kr.4.62590 | kr.462.59 |
250 | kr.4.44724 | kr.1,111.81 |
500 | kr.4.31654 | kr.2,158.27 |
1.000 | kr.4.18957 | kr.4,189.57 |
5.000 | kr.3.90890 | kr.19,544.50 |
Unit Price without VAT: | kr.5.63000 |
---|---|
Unit Price with VAT: | kr.7.03750 |