Bat Toggle Switch Cap Red Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT415C

DigiKey Part Number
360-2764-ND
Manufacturer
Manufacturer Product Number
AT415C
Description
CAP TOGGLE BAT RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Red Forming
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
NKK Switches
Illumination
Non-Illuminated
Packaging
Box
For Use With/Related Products
E, M and M2 Series
Part Status
Active
Mounting Type
Forming
Switch Type
Toggle
Size
5.00mm Dia x 12.00mm H
Shape
Bat
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 306
Factory Stock: 725
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4.31000kr.4.31
10kr.3.88000kr.38.80
25kr.3.73040kr.93.26
50kr.3.62020kr.181.01
100kr.3.51360kr.351.36
250kr.3.37768kr.844.42
500kr.3.27842kr.1,639.21
1.000kr.3.18205kr.3,182.05
5.000kr.2.96893kr.14,844.65
Manufacturers Standard Package
Unit Price without VAT:kr.4.31000
Unit Price with VAT:kr.5.38750