Round Pushbutton Switch Cap White Screw On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap White Screw On
IP Rated Switches | Datasheet Preview

AT413B

DigiKey Part Number
AT413B-ND
Manufacturer
Manufacturer Product Number
AT413B
Description
CAP PUSHBUTTON ROUND WHITE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Screw On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
White
Manufacturer
NKK Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
MB2000 Series
Packaging
Box
Mounting Type
Screw On
Part Status
Active
Size
8.00mm Dia x 6.50mm H
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 372
Factory Stock: 1.901
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.90700kr.49.07
25kr.4.71680kr.117.92
50kr.4.57880kr.228.94
100kr.4.44370kr.444.37
250kr.4.27216kr.1,068.04
500kr.4.14662kr.2,073.31
1.000kr.4.02470kr.4,024.70
5.000kr.3.75507kr.18,775.35
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750