
AT4139H | |
|---|---|
DigiKey Part Number | AT4139H-ND |
Manufacturer | |
Manufacturer Product Number | AT4139H |
Description | CAP TACTILE SQUARE GRAY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | Gray | |
Illumination | Non-Illuminated | |
For Use With/Related Products | JB Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm L x 10.00mm W x 5.70mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 |
| 10 | kr.7.58400 | kr.75.84 |
| 25 | kr.7.29080 | kr.182.27 |
| 50 | kr.7.07720 | kr.353.86 |
| 100 | kr.6.86910 | kr.686.91 |
| 250 | kr.6.60328 | kr.1,650.82 |
| 500 | kr.6.40908 | kr.3,204.54 |
| 1.000 | kr.6.22054 | kr.6,220.54 |
| 5.000 | kr.5.80371 | kr.29,018.55 |
| Unit Price without VAT: | kr.8.38000 |
|---|---|
| Unit Price with VAT: | kr.10.47500 |

