
AT4135E | |
|---|---|
DigiKey Part Number | AT4135E-ND |
Manufacturer | |
Manufacturer Product Number | AT4135E |
Description | CAP TACTILE SQUARE FROSTD YELLOW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap Yellow, Frosted Snap Fit |
Datasheet | Datasheet |
Category | Color Yellow, Frosted |
Manufacturer NKK Switches | Illumination Illuminated |
Series | For Use With/Related Products JB Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 7.30mm H |
Switch Type Tactile | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.08000 | kr.10.08 |
| 10 | kr.9.13600 | kr.91.36 |
| 25 | kr.8.78200 | kr.219.55 |
| 50 | kr.8.52480 | kr.426.24 |
| 100 | kr.8.27430 | kr.827.43 |
| 250 | kr.7.95440 | kr.1,988.60 |
| 500 | kr.7.72048 | kr.3,860.24 |
| 1.000 | kr.7.49337 | kr.7,493.37 |
| 5.000 | kr.6.99118 | kr.34,955.90 |
| Unit Price without VAT: | kr.10.08000 |
|---|---|
| Unit Price with VAT: | kr.12.60000 |

