


AT4073F | |
|---|---|
DigiKey Part Number | AT4073F-ND |
Manufacturer | |
Manufacturer Product Number | AT4073F |
Description | CAP PUSHBUTTON SQUARE GREEN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Series | For Use With/Related Products UB Series |
Packaging Bag | Mounting Type Snap Fit |
Part Status Active | Size 12.00mm L x 12.00mm W x 3.00mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.48700 | kr.34.87 |
| 25 | kr.3.35520 | kr.83.88 |
| 50 | kr.3.25620 | kr.162.81 |
| 100 | kr.3.16050 | kr.316.05 |
| 250 | kr.3.03812 | kr.759.53 |
| 500 | kr.2.94886 | kr.1,474.43 |
| 1.000 | kr.2.86219 | kr.2,862.19 |
| 5.000 | kr.2.67052 | kr.13,352.60 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |



