DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ60CA

DigiKey Part Number
SMBJ60CAFSTR-ND - Tape & Reel (TR)
SMBJ60CAFSCT-ND - Cut Tape (CT)
SMBJ60CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ60CA
Description
TVS DIODE 60VWM 96.8VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96.8V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ60CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
60V
Voltage - Breakdown (Min)
66.7V
Voltage - Clamping (Max) @ Ipp
96.8V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.241
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.2.22100kr.22.21
100kr.1.54880kr.154.88
500kr.1.44256kr.721.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82462kr.2,473.86
6.000kr.0.75354kr.4,521.24
9.000kr.0.71731kr.6,455.79
15.000kr.0.71600kr.10,740.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.62000
Unit Price with VAT:kr.3.27500