
| AT4042M | |
|---|---|
| DigiKey Part Number | AT4042M-ND | 
| Manufacturer | |
| Manufacturer Product Number | AT4042M | 
| Description | PUSHBUTTON FULL BOOT BLACK | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| EDA/CAD Models | AT4042M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | NKK Switches | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Type | Pushbutton, Full Boot | |
| For Use With/Related Products | MB Series, Alternate Action | |
| Features | - | |
| Mounting Feature | Front of Panel | |
| Thread Size | M6x0.75 | |
| Size / Dimension | 0.335" (8.50mm) Height | |
| Actuator Diameter | - | |
| Color | Black | |
| Material | Silicone Rubber | |
| Operating Temperature | - | |
| Ingress Protection | Splash Proof | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.28.10000 | kr.28.10 | 
| 10 | kr.25.47800 | kr.254.78 | 
| 25 | kr.24.49160 | kr.612.29 | 
| 50 | kr.23.77080 | kr.1,188.54 | 
| 100 | kr.23.07140 | kr.2,307.14 | 
| 250 | kr.22.17832 | kr.5,544.58 | 
| 500 | kr.21.52550 | kr.10,762.75 | 
| 1.000 | kr.20.89184 | kr.20,891.84 | 
| Unit Price without VAT: | kr.28.10000 | 
|---|---|
| Unit Price with VAT: | kr.35.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark