Bat Toggle Switch Cap Red Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4003C

DigiKey Part Number
360-2750-ND
Manufacturer
Manufacturer Product Number
AT4003C
Description
CAP TOGGLE BAT RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap Red Forming
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
NKK Switches
Illumination
Non-Illuminated
Packaging
Bag
For Use With/Related Products
A and B Series
Part Status
Active
Mounting Type
Forming
Switch Type
Toggle
Size
3.00mm Dia x 10.00mm H
Shape
Bat
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Factory Stock: 65
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.83400kr.28.34
25kr.2.72360kr.68.09
50kr.2.64260kr.132.13
100kr.2.56520kr.256.52
250kr.2.46628kr.616.57
500kr.2.39374kr.1,196.87
1.000kr.2.32336kr.2,323.36
5.000kr.2.16777kr.10,838.85
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750