
AT3073JD | |
|---|---|
DigiKey Part Number | AT3073JD-ND |
Manufacturer | |
Manufacturer Product Number | AT3073JD |
Description | CAP PUSHBUTTON SQUARE CLR/AMBER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square, Sculptured Pushbutton Switch Cap Clear, Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square, Sculptured | |
Color | Clear, Amber | |
Illumination | Non-Illuminated | |
For Use With/Related Products | UB2 Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 6.10mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.87000 | kr.15.87 |
| 10 | kr.14.38100 | kr.143.81 |
| 25 | kr.13.82640 | kr.345.66 |
| 50 | kr.13.41960 | kr.670.98 |
| 100 | kr.13.02460 | kr.1,302.46 |
| 250 | kr.12.52072 | kr.3,130.18 |
| 500 | kr.12.15244 | kr.6,076.22 |
| 1.000 | kr.11.79475 | kr.11,794.75 |
| 5.000 | kr.11.00408 | kr.55,020.40 |
| Unit Price without VAT: | kr.15.87000 |
|---|---|
| Unit Price with VAT: | kr.19.83750 |












