
AT3024B | |
|---|---|
DigiKey Part Number | AT3024B-ND |
Manufacturer | |
Manufacturer Product Number | AT3024B |
Description | CAP PUSHBUTTON SQUARE WHITE |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | NP01 Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 10.20mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |


