


AT3017JB | |
|---|---|
DigiKey Part Number | AT3017JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3017JB |
Description | CAP PUSHBUTTON ROUND CLEAR/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Category | Color Clear, White |
Manufacturer NKK Switches | Illumination Illumination Optional |
Series | For Use With/Related Products YB2 Series |
Packaging Box | Mounting Type Snap Fit |
Part Status Active | Size 19.00mm Dia x 4.90mm H |
Switch Type Pushbutton | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 10 | kr.23.23600 | kr.232.36 |
| 25 | kr.22.33720 | kr.558.43 |
| 50 | kr.21.68020 | kr.1,084.01 |
| 100 | kr.21.04310 | kr.2,104.31 |
| 250 | kr.20.22840 | kr.5,057.10 |
| 500 | kr.19.63320 | kr.9,816.60 |
| 1.000 | kr.19.05506 | kr.19,055.06 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |

