


AT3014JB | |
|---|---|
DigiKey Part Number | AT3014JB-ND |
Manufacturer | |
Manufacturer Product Number | AT3014JB |
Description | CAP PUSHBUTTON SQUARE CLEAR/WHT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, White | |
Illumination | Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 15.00mm W x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.09000 | kr.23.09 |
| 10 | kr.20.88500 | kr.208.85 |
| 25 | kr.20.08000 | kr.502.00 |
| 50 | kr.19.48940 | kr.974.47 |
| 100 | kr.18.91590 | kr.1,891.59 |
| 250 | kr.18.18360 | kr.4,545.90 |
| 500 | kr.17.64862 | kr.8,824.31 |
| 1.000 | kr.17.12907 | kr.17,129.07 |
| Unit Price without VAT: | kr.23.09000 |
|---|---|
| Unit Price with VAT: | kr.28.86250 |


