AT079F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT079F

DigiKey Part Number
AT079F-ND
Manufacturer
Manufacturer Product Number
AT079F
Description
CAP PUSHBUTTON ROUND GREEN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Green Screw On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Box
Part Status
Active
Switch Type
Pushbutton
Shape
Round
Color
Green
Illumination
Non-Illuminated
For Use With/Related Products
MB2000, SCB and WB Series
Mounting Type
Screw On
Size
10.00mm Dia x 8.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.9.73000kr.9.73
10kr.8.80000kr.88.00
25kr.8.46080kr.211.52
50kr.8.21120kr.410.56
100kr.7.96990kr.796.99
250kr.7.66184kr.1,915.46
500kr.7.43654kr.3,718.27
1.000kr.7.21773kr.7,217.73
5.000kr.6.73403kr.33,670.15
Manufacturers Standard Package
Unit Price without VAT:kr.9.73000
Unit Price with VAT:kr.12.16250