
AT078C | |
|---|---|
DigiKey Part Number | AT078C-ND |
Manufacturer | |
Manufacturer Product Number | AT078C |
Description | CAP PUSHBUTTON ROUND RED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Red Screw On |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products MB2000, SCB and WB Series |
Part Status Active | Mounting Type Screw On |
Switch Type Pushbutton | Size 7.50mm Dia x 6.50mm H |
Shape Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.56000 | kr.8.56 |
| Unit Price without VAT: | kr.8.56000 |
|---|---|
| Unit Price with VAT: | kr.10.70000 |

