



AS13AP | |
|---|---|
DigiKey Part Number | 360-2124-ND |
Manufacturer | |
Manufacturer Product Number | AS13AP |
Description | SWITCH SLIDE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AS13AP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.03000 | kr.42.03 |
| 10 | kr.34.95900 | kr.349.59 |
| 25 | kr.32.38200 | kr.809.55 |
| 100 | kr.28.89840 | kr.2,889.84 |
| 250 | kr.26.91128 | kr.6,727.82 |
| 500 | kr.25.58088 | kr.12,790.44 |
| 1.000 | kr.24.39588 | kr.24,395.88 |
| 2.500 | kr.23.04149 | kr.57,603.72 |
| Unit Price without VAT: | kr.42.03000 |
|---|---|
| Unit Price with VAT: | kr.52.53750 |

