



AS12CH | |
|---|---|
DigiKey Part Number | 360-2745-ND |
Manufacturer | |
Manufacturer Product Number | AS12CH |
Description | SWITCH SLIDE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AS12CH Models |
Category | Actuator Length 3.80mm |
Manufacturer NKK Switches | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Features Epoxy Sealed Terminals |
Contact Timing Non-Shorting (BBM) | Operating Temperature -30°C ~ 85°C |
Switch Function On-On | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.50mm |
Voltage Rating - AC 28 V | Mechanical Life 50,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 50,000 Cycles |
Actuator Type Standard | Operating Force 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.81000 | kr.43.81 |
| 10 | kr.36.43000 | kr.364.30 |
| 25 | kr.33.74160 | kr.843.54 |
| 100 | kr.30.11560 | kr.3,011.56 |
| 250 | kr.28.04968 | kr.7,012.42 |
| 500 | kr.26.66768 | kr.13,333.84 |
| 1.000 | kr.25.43760 | kr.25,437.60 |
| 2.500 | kr.24.03212 | kr.60,080.30 |
| Unit Price without VAT: | kr.43.81000 |
|---|---|
| Unit Price with VAT: | kr.54.76250 |

