
| AB11BP-FA | |
|---|---|
| DigiKey Part Number | 360-2701-ND | 
| Manufacturer | |
| Manufacturer Product Number | AB11BP-FA | 
| Description | SWITCH PUSH SPST-NO 0.4VA 28V | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AB11BP-FA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Type | Standard | |
| Circuit | ||
| Switch Function | Off-Mom | |
| Current Rating (Amps) | 0.4VA (AC/DC) | |
| Voltage Rating - AC | 28 V | |
| Voltage Rating - DC | 28 V | |
| Actuator Type | Round, Button | |
| Actuator Marking | No Marking | |
| Color - Actuator/Cap | Black | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Ingress Protection | - | |
| Features | Sealed - Fully | |
| Panel Cutout Dimensions | - | |
| Operating Temperature | -30°C ~ 85°C | |
| Mechanical Life | 50,000 Cycles | |
| Electrical Life | 50,000 Cycles | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.49.28000 | kr.49.28 | 
| 10 | kr.42.55400 | kr.425.54 | 
| 25 | kr.40.12800 | kr.1,003.20 | 
| 50 | kr.38.38340 | kr.1,919.17 | 
| 100 | kr.36.71040 | kr.3,671.04 | 
| 250 | kr.34.60632 | kr.8,651.58 | 
| 500 | kr.33.09222 | kr.16,546.11 | 
| 1.000 | kr.31.64154 | kr.31,641.54 | 
| Unit Price without VAT: | kr.49.28000 | 
|---|---|
| Unit Price with VAT: | kr.61.60000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark