



AB11AP-FA | |
|---|---|
DigiKey Part Number | 360-2976-ND |
Manufacturer | |
Manufacturer Product Number | AB11AP-FA |
Description | SWITCH PUSH SPST-NO 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | AB11AP-FA Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Round, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Features Sealed - Fully |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.33000 | kr.49.33 |
| 10 | kr.42.57900 | kr.425.79 |
| 25 | kr.40.15000 | kr.1,003.75 |
| 50 | kr.38.40260 | kr.1,920.13 |
| 100 | kr.36.72950 | kr.3,672.95 |
| 250 | kr.34.62476 | kr.8,656.19 |
| 500 | kr.33.10988 | kr.16,554.94 |
| 1.000 | kr.31.65841 | kr.31,658.41 |
| Unit Price without VAT: | kr.49.33000 |
|---|---|
| Unit Price with VAT: | kr.61.66250 |



