Image for A19J2H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A19J2H

DigiKey Part Number
A19J2H-ND
Manufacturer
Manufacturer Product Number
A19J2H
Description
SWITCH TOGGLE SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
A19J2H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
6.30mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded, Square
Mounting Type
Through Hole, Right Angle
Features
Antistatic Bat
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Current Rating (Amps)
0.4VA (AC/DC)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.53.07000kr.53.07
Manufacturers Standard Package
Unit Price without VAT:kr.53.07000
Unit Price with VAT:kr.66.33750