Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A15K1H-DB

DigiKey Part Number
A15K1H-DB-ND
Manufacturer
Manufacturer Product Number
A15K1H-DB
Description
SWITCH ROCKER SPDT 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole, Right Angle
EDA/CAD Models
A15K1H-DB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
White
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Features
Process Sealed
Mounting Type
Through Hole, Right Angle
Operating Temperature
-30°C ~ 85°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.42.20024kr.42,200.24
Unit Price without VAT:kr.42.20024
Unit Price with VAT:kr.52.75030