Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220F
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM7912FA

DigiKey Part Number
2129-NJM7912FA-ND
Manufacturer
Manufacturer Product Number
NJM7912FA
Description
IC REG LINEAR -12V 1.5A TO220F
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220F
Datasheet
 Datasheet
EDA/CAD Models
NJM7912FA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
6 mA
Packaging
Bulk
PSRR
68dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3 Full Pack
Voltage - Input (Max)
-35V
Supplier Device Package
TO-220F
Voltage - Output (Min/Fixed)
-12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.