
NJM4556AD | |
|---|---|
DigiKey Part Number | 2129-NJM4556AD-ND |
Manufacturer | |
Manufacturer Product Number | NJM4556AD |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | NJM4556AD Models |
Category | Current - Supply 8mA |
Mfr | Current - Output / Channel 70 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Not For New Designs | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-DIP |
Current - Input Bias 50 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.78000 | kr.6.78 |
| 10 | kr.4.88200 | kr.48.82 |
| 50 | kr.4.11980 | kr.205.99 |
| 100 | kr.3.88390 | kr.388.39 |
| 250 | kr.3.63512 | kr.908.78 |
| 500 | kr.3.48536 | kr.1,742.68 |
| 1.000 | kr.3.36191 | kr.3,361.91 |
| 2.500 | kr.3.23168 | kr.8,079.20 |
| 5.000 | kr.3.15316 | kr.15,765.80 |
| Unit Price without VAT: | kr.6.78000 |
|---|---|
| Unit Price with VAT: | kr.8.47500 |











