
NJM3774D2 | |
|---|---|
DigiKey Part Number | 2129-NJM3774D2-ND |
Manufacturer | |
Manufacturer Product Number | NJM3774D2 |
Description | IC MTRDRV BIPLR 4.75-5.25V 22DIP |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bipolar Parallel 22-DIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Output 1A |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 10V ~ 40V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 125°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (4) | Package / Case 22-DIP (0.400", 10.16mm) |
Interface Parallel | Supplier Device Package 22-DIP |
Technology Bipolar | Base Product Number |
Step Resolution 1, 1/2 |

