
NJM2732M | |
|---|---|
DigiKey Part Number | 2129-NJM2732M-ND |
Manufacturer | |
Manufacturer Product Number | NJM2732M |
Description | IC OPAMP GP 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-DMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM2732M Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 580µA |
Packaging Tube | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.197", 5.00mm Width) |
Slew Rate 0.4V/µs | Supplier Device Package 8-DMP |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 50 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.09000 | kr.15.09 |
| 10 | kr.11.18400 | kr.111.84 |
| 25 | kr.10.21000 | kr.255.25 |
| 100 | kr.9.13660 | kr.913.66 |
| 300 | kr.8.53830 | kr.2,561.49 |
| 500 | kr.8.31694 | kr.4,158.47 |
| 1.000 | kr.8.06302 | kr.8,063.02 |
| 2.500 | kr.7.79508 | kr.19,487.70 |
| 5.000 | kr.7.63359 | kr.38,167.95 |
| Unit Price without VAT: | kr.15.09000 |
|---|---|
| Unit Price with VAT: | kr.18.86250 |










