
NJM2073M | |
|---|---|
DigiKey Part Number | 2129-NJM2073M-ND |
Manufacturer | |
Manufacturer Product Number | NJM2073M |
Description | IC AMP CLSS AB MONO/STER 2W 8DMP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 8-DMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM2073M Models |
Category | Voltage - Supply 1.8V ~ 15V |
Manufacturer Nisshinbo Micro Devices Inc. | Features Depop |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-DMP |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Max Output Power x Channels @ Load 2W x 1 @ 16Ohm; 270mW x 2 @ 8Ohm |

