Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 10-LFSOP, 10-MSOP (0.110", 2.80mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV5C348A-E2-F

DigiKey Part Number
2129-RV5C348A-E2-FTR-ND - Tape & Reel (TR)
2129-RV5C348A-E2-FCT-ND - Cut Tape (CT)
2129-RV5C348A-E2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RV5C348A-E2-F
Description
IC RTC CLK/CALENDAR SER 10SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 4-Wire Serial 10-LFSOP, 10-MSOP (0.110", 2.80mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
4-Wire Serial
Manufacturer
Nisshinbo Micro Devices Inc.
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Timekeeping (Max)
1µA @ 3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Clock/Calendar
Package / Case
10-LFSOP, 10-MSOP (0.110", 2.80mm Width)
Features
Alarm, Leap Year
Supplier Device Package
10-SSOP-G
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.079
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.7.65200kr.76.52
25kr.6.94600kr.173.65
100kr.6.17330kr.617.33
250kr.5.80416kr.1,451.04
500kr.5.58186kr.2,790.93
1.000kr.5.43211kr.5,432.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.5.24819kr.10,496.38
4.000kr.5.12418kr.20,496.72
6.000kr.5.06209kr.30,372.54
10.000kr.4.99332kr.49,933.20
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500