


RP605Z253B-E2-T | |
|---|---|
DigiKey Part Number | 2129-RP605Z253B-E2-TTR-ND - Tape & Reel (TR) 2129-RP605Z253B-E2-TCT-ND - Cut Tape (CT) 2129-RP605Z253B-E2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP605Z253B-E2-T |
Description | 300MA ULTRA-LOW POWER BUCK BOOST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Battery Management, Power Supplies PMIC 20-WLCSP-P3 (2.32x1.71) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Battery Management, Power Supplies | |
Current - Supply | 300nA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-XFBGA, WLCSP | |
Supplier Device Package | 20-WLCSP-P3 (2.32x1.71) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.95000 | kr.13.95 |
| 10 | kr.10.33000 | kr.103.30 |
| 25 | kr.9.42080 | kr.235.52 |
| 100 | kr.8.42240 | kr.842.24 |
| 250 | kr.7.94600 | kr.1,986.50 |
| 500 | kr.7.65888 | kr.3,829.44 |
| 1.000 | kr.7.42259 | kr.7,422.59 |
| 2.500 | kr.7.17320 | kr.17,933.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.7.02287 | kr.35,114.35 |
| Unit Price without VAT: | kr.13.95000 |
|---|---|
| Unit Price with VAT: | kr.17.43750 |

