Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 10-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP515K183C-TR

DigiKey Part Number
2129-RP515K183C-TR-ND - Tape & Reel (TR)
2129-RP515K183C-CT-ND - Cut Tape (CT)
2129-RP515K183C-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP515K183C-TR
Description
IC REG BUCK 1.8V 300MA 10DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 10-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RP515K183C-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1MHz
Part Status
Discontinued at DigiKey
Synchronous Rectifier
No
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
DFN(PL)2527-10
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.396
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.27000kr.10.27
10kr.7.52600kr.75.26
25kr.6.83440kr.170.86
100kr.6.07750kr.607.75
250kr.5.71664kr.1,429.16
500kr.5.66288kr.2,831.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.27000
Unit Price with VAT:kr.12.83750