
RP515K183C-TR | |
|---|---|
DigiKey Part Number | 2129-RP515K183C-TR-ND - Tape & Reel (TR) 2129-RP515K183C-CT-ND - Cut Tape (CT) 2129-RP515K183C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP515K183C-TR |
Description | IC REG BUCK 1.8V 300MA 10DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA 10-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | RP515K183C-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1MHz |
Part Status Discontinued at DigiKey | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package DFN(PL)2527-10 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.7.52600 | kr.75.26 |
| 25 | kr.6.83440 | kr.170.86 |
| 100 | kr.6.07750 | kr.607.75 |
| 250 | kr.5.71664 | kr.1,429.16 |
| 500 | kr.5.66288 | kr.2,831.44 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

