
RP509Z331B-E2-F | |
|---|---|
DigiKey Part Number | 2129-RP509Z331B-E2-FTR-ND - Tape & Reel (TR) 2129-RP509Z331B-E2-FCT-ND - Cut Tape (CT) 2129-RP509Z331B-E2-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP509Z331B-E2-F |
Description | IC REG BUCK 3.3V 1A 6WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 6MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package WLCSP-6-P6 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.3.29700 | kr.32.97 |
| 25 | kr.2.95960 | kr.73.99 |
| 100 | kr.2.59050 | kr.259.05 |
| 250 | kr.2.41428 | kr.603.57 |
| 500 | kr.2.30814 | kr.1,154.07 |
| 1.000 | kr.2.23105 | kr.2,231.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.07296 | kr.10,364.80 |
| 10.000 | kr.2.02720 | kr.20,272.00 |
| 15.000 | kr.2.00428 | kr.30,064.20 |
| 25.000 | kr.1.97889 | kr.49,472.25 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

