Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP509Z331B-E2-F

DigiKey Part Number
2129-RP509Z331B-E2-FTR-ND - Tape & Reel (TR)
2129-RP509Z331B-E2-FCT-ND - Cut Tape (CT)
2129-RP509Z331B-E2-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP509Z331B-E2-F
Description
IC REG BUCK 3.3V 1A 6WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Series
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
6MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Package / Case
Output Type
Supplier Device Package
WLCSP-6-P6
Number of Outputs
1
Base Product Number
Voltage - Input (Min)
2.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.726
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.63000kr.4.63
10kr.3.29700kr.32.97
25kr.2.95960kr.73.99
100kr.2.59050kr.259.05
250kr.2.41428kr.603.57
500kr.2.30814kr.1,154.07
1.000kr.2.23105kr.2,231.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.07296kr.10,364.80
10.000kr.2.02720kr.20,272.00
15.000kr.2.00428kr.30,064.20
25.000kr.1.97889kr.49,472.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.63000
Unit Price with VAT:kr.5.78750